Part Details for 1182513002 by TE Connectivity
Overview of 1182513002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 1182513002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC1182513002
|
Heilind Electronics | 55A1822-22-0/9-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC1182513002
|
Interstate Connecting Components | 55A1822-22-0/9-9 | 0 |
|
Buy Now |
Part Details for 1182513002
1182513002 CAD Models
1182513002 Part Data Attributes
|
1182513002
TE Connectivity
Buy Now
|
Compare Parts:
1182513002
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |