Part Details for 1182N117 by Hammond Manufacturing
Overview of 1182N117 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182N117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1951
|
Newark | Transformer, Toroid, 234V, 500Va, Power Rating:500Va, Secondary Voltages:117V, 234V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:57.2Mm Rohs Compliant: Yes |Hammond 1182N117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$111.1100 / $131.7200 | Buy Now |
DISTI #
HM2464-ND
|
DigiKey | PWR XFMR TOROIDAL 500VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$106.8454 / $128.2100 | Buy Now |
DISTI #
546-1182N117
|
Mouser Electronics | Power Transformers Power transformer, toroid, 500 VA, with 117V @ 4.28A secondary RoHS: Compliant | 5 |
|
$106.8400 / $126.6500 | Buy Now |
DISTI #
70357351
|
RS | Transformer, Isolation, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Leadwires | Hammond Manufacturing 1182N117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.8000 / $128.2100 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant |
6 In Stock 54 Factory Stock |
|
$107.1300 / $136.5000 | Buy Now |
|
Powell Electronics | transformer - toroidal power Min Qty: 1 | 32 |
|
$105.7900 / $120.9000 | Buy Now |
DISTI #
2546942
|
element14 Asia-Pacific | TRANSFORMER, TOROID, 234V, 500VA RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$112.1239 / $131.5059 | Buy Now |
DISTI #
2546942
|
Farnell | TRANSFORMER, TOROID, 234V, 500VA RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 10 |
|
$117.5964 / $137.2540 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant |
6 In Stock 54 Factory Stock |
|
$107.1300 / $136.5000 | Buy Now |
Part Details for 1182N117
1182N117 CAD Models
1182N117 Part Data Attributes
|
1182N117
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182N117
Hammond Manufacturing
Toroidal Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 139.7 mm | |
Height | 57.15 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.28 A | |
Output Voltage 1 | 117 V | |
Output Voltage 2 | 117 V | |
Primary Rating | DUAL 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 500 VA |