Part Details for 118500-000 by TE Connectivity
Overview of 118500-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 118500-000
118500-000 CAD Models
118500-000 Part Data Attributes:
|
118500-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
118500-000
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 42 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for 118500-000
This table gives cross-reference parts and alternative options found for 118500-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 118500-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS07DAIK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | 118500-000 vs 0470NS07DAIK |
VF07P10471KDR | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | 118500-000 vs VF07P10471KDR |
ERZVE7V471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 118500-000 vs ERZVE7V471 |
VF07P10471JDQ | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | 118500-000 vs VF07P10471JDQ |
0470NS07DTOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | 118500-000 vs 0470NS07DTOK |
VE09P00301KDC | Varistor, 385V, 42J, Through Hole Mount | Kyocera AVX Components | 118500-000 vs VE09P00301KDC |
ERZV07V471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 118500-000 vs ERZV07V471 |
VE09P00301JDS | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | 118500-000 vs VE09P00301JDS |
ERZVE7D471 | Varistor, 385V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 118500-000 vs ERZVE7D471 |
VF07P10471JDT | RESISTOR, VOLTAGE DEPENDENT, 385V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | 118500-000 vs VF07P10471JDT |