Part Details for 1185060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1185060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1185060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-3337-ND
|
DigiKey | END PLATE 27.2MM WIDE ORANGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8773 / $3.2000 | Buy Now |
DISTI #
1185060000
|
Avnet Americas | Connector Accessories End Plate Polyamide Orange - Bulk (Alt: 1185060000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$1.7898 / $2.1202 | Buy Now |
DISTI #
470-1185060000
|
Mouser Electronics | Terminal Block Tools & Accessories AP 100 OR 1665 RoHS: Compliant | 261 |
|
$1.8700 / $2.9800 | Buy Now |
DISTI #
WEI1185060000
|
Heilind Electronics | AP 100 END SECTION NR | Americas - 3 in Stock75 On Order |
|
$2.1513 / $2.7536 | Buy Now |
|
Onlinecomponents.com | End plate, RS 100 Orange, End plate, Width: 27.2 mm RoHS: Compliant |
50 In Stock 712 Factory Stock |
|
$1.9500 / $4.3000 | Buy Now |
DISTI #
1185060000
|
Avnet Americas | Connector Accessories End Plate Polyamide Orange - Bulk (Alt: 1185060000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$1.7898 / $2.1202 | Buy Now |
DISTI #
1185060000
|
Avnet Americas | Connector Accessories End Plate Polyamide Orange - Bulk (Alt: 1185060000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$1.7898 / $2.1202 | Buy Now |
DISTI #
1185060000
|
Avnet Abacus | Connector Accessories End Plate Polyamide Orange (Alt: 1185060000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | End plate, RS 100 Orange, End plate, Width: 27.2 mm RoHS: Compliant |
50 In Stock 712 Factory Stock |
|
$1.9500 / $4.3000 | Buy Now |