Part Details for 1186740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1186740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1186740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-3600-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-18 AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
863 In Stock |
|
$4.5410 / $5.9300 | Buy Now |
DISTI #
1186740000
|
Avnet Americas | Feed-Through Terminal Block 10mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1186740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1186740000
|
Mouser Electronics | DIN Rail Terminal Blocks WDK 10 RoHS: Compliant | 588 |
|
$4.6700 / $8.4300 | Buy Now |
DISTI #
WEI1186740000
|
Heilind Electronics | WDK 10 R20 | Americas - 22 in Stock |
|
$5.2791 / $6.0547 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 64A RoHS: Compliant |
84 In Stock 984 On Order 10 Factory Stock |
|
$4.5100 / $8.0700 | Buy Now |
DISTI #
1186740000
|
Avnet Americas | Feed-Through Terminal Block 10mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1186740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1186740000
|
Avnet Americas | Feed-Through Terminal Block 10mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1186740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 64A RoHS: Compliant |
84 In Stock 984 On Order 10 Factory Stock |
|
$4.5100 / $8.0700 | Buy Now |