Part Details for 118EC245 by KNSCHA
Overview of 118EC245 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118EC245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 100uF ��20% SMD,D6.3xL7.7mm Solid Capacitors ROHS | 1135 |
|
$0.1067 / $0.1924 | Buy Now |