Part Details for 118FGA101K100TT by Kyocera AVX Components
Overview of 118FGA101K100TT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118FGA101K100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118FGA101K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 118FGA101K100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.5389 | Buy Now |
DISTI #
581-118FGA101K100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 0 |
|
$1.8300 / $2.6200 | Order Now |
DISTI #
118FGA101K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 118FGA101K100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.5389 | Buy Now |
DISTI #
118FGA101K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 118FGA101K100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.5389 | Buy Now |
DISTI #
118FGA101K100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 118FGA101K100TT
118FGA101K100TT CAD Models
118FGA101K100TT Part Data Attributes
|
118FGA101K100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
118FGA101K100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 15ppm/Cel TC, 0.0001uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.762 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Width | 0.762 mm |