Part Details for 119-10 by Donau Elektronik
Overview of 119-10 by Donau Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-119-10
|
TME | Wire, stranded, Cu, 0.14mm2, PVC, red, 60V, 100m, 1x0.14mm2 Min Qty: 1 | 2 |
|
$13.0500 / $18.6500 | Buy Now |