-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4969
|
Newark | Terminal Block, Wtb, 6Pos, 24-12Awg, Th Rohs Compliant: Yes |Phoenix Contact 1190367 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$2.5800 / $3.9600 | Buy Now |
DISTI #
277-1190367-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6244 / $3.2000 | Buy Now |
DISTI #
651-1190367
|
Mouser Electronics | Fixed Terminal Blocks LPTA 2,5/ 6-5,0 RoHS: Compliant | 560 |
|
$2.6100 / $3.2000 | Buy Now |
DISTI #
72480840
|
RS | LPTA 2,5/ 6-5,0 | Phoenix Contact 1190367 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 / $3.8900 | RFQ |
|
Onlinecomponents.com | LPTA 2,5/ 6-5,0 PCB Terminal Block - 6 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever | 0 |
|
$2.6400 / $3.2400 | Buy Now |
DISTI #
1190367
|
TTI | Fixed Terminal Blocks LPTA 2,5/ 6-5,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5400 / $2.8500 | Buy Now |
DISTI #
000000000006425490
|
Sager | Fixed Terminal Blocks LPTA 2,5/ 6-5,0 Min Qty: 50 | 0 |
|
$3.3000 / $3.7000 | Buy Now |
DISTI #
3703764
|
element14 Asia-Pacific | TERMINAL BLOCK, WTB, 6POS, 24-12AWG, TH RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$2.8741 / $3.5037 | Buy Now |
DISTI #
3703764
|
Farnell | TERMINAL BLOCK, WTB, 6POS, 24-12AWG, TH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 62 |
|
$2.9739 / $3.7017 | Buy Now |
|
Master Electronics | LPTA 2,5/ 6-5,0 PCB Terminal Block - 6 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever | 0 |
|
$2.6400 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1190367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1190367
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |