Part Details for 1192093 by Phoenix Contact
Overview of 1192093 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1192093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1192093-ND
|
DigiKey | CBL ASY CIRC 8P M TO RJ45 32.81' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$76.7931 / $94.8100 | Buy Now |
DISTI #
651-1192093
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12MS/10,0-94L/R4AC RoHS: Compliant | 5 |
|
$76.7700 / $94.2200 | Buy Now |
DISTI #
72642002
|
RS | NBC-M12MS/10,0-94L/R4AC | Phoenix Contact 1192093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$87.6200 / $94.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$77.8700 / $100.4200 | Buy Now | |
DISTI #
000000000006405496
|
Sager | Ethernet Cables / Networking Cables NBC-M12MS/10,0-94L/R4AC Min Qty: 1 | 0 |
|
$96.0100 / $107.5400 | Buy Now |
|
Master Electronics | 0 |
|
$77.8700 / $100.4200 | Buy Now |
Part Details for 1192093
1192093 CAD Models
1192093 Part Data Attributes
|
1192093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1192093
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 7.4 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.2 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |