-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1192640-ND
|
DigiKey | PC 6/ 6-GU-7 62 P26THR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7320 | Buy Now |
DISTI #
651-1192640
|
Mouser Electronics | Headers & Wire Housings PC 6/ 6-GU-7,62 P26THR | 50 |
|
$5.1400 / $7.3800 | Buy Now |
|
Onlinecomponents.com | COMBICON PC 6/ 6-GU-7,62 P26THR PCB Header - 6 Pole - 41A - 7.62mm Pitch | 0 |
|
$5.2600 / $7.6500 | Buy Now |
DISTI #
000000000006425603
|
Sager | Headers & Wire Housings PC 6/ 6-GU-7,62 P26THR Min Qty: 50 | 0 |
|
$6.4700 / $6.9600 | Buy Now |
|
Master Electronics | COMBICON PC 6/ 6-GU-7,62 P26THR PCB Header - 6 Pole - 41A - 7.62mm Pitch | 0 |
|
$5.2600 / $7.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1192640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1192640
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |