Part Details for 1195640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1195640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1195640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2050
|
Newark | Ktb Mh 987420 S4E4 |Weidmuller 1195640000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,757.0100 / $5,330.5600 | Buy Now |
DISTI #
1195640000-ND
|
DigiKey | BOX S STL 38.58"L X 29.13"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,531.9800 | Buy Now |
DISTI #
1195640000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 200mm x 740mm x 980mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195640000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1195640000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 987420 S4E4 | 0 |
|
$4,271.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4,307.3300 / $4,554.5800 | Buy Now | |
DISTI #
1195640000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 200mm x 740mm x 980mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1195640000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |