Part Details for 119984-E by TE Connectivity
Overview of 119984-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119984-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-119984-ND
|
DigiKey | IBRIDGE 2MM 05POS F HOUS RETAINR Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
7200 In Stock |
|
$0.2220 / $0.2400 | Buy Now |
DISTI #
2684-119984-ND
|
DigiKey | IBRIDGE 2MM 05POS F HOUS RETAINR Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2207 / $0.5200 | Buy Now |
DISTI #
305-119984
|
Mouser Electronics | Headers & Wire Housings Retainer iBridge female ultra 5P Nature RoHS: Compliant | 98 |
|
$0.2120 / $0.5200 | Buy Now |
|
Future Electronics | iBridge RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$0.2000 / $0.2200 | Buy Now |
|
Onlinecomponents.com | IBRCMP RET 05 VE 208 BAG J 3 119980 IBRI RoHS: Compliant |
7620 In Stock |
|
$0.1750 / $0.2710 | Buy Now |
DISTI #
119984-E
|
Avnet Abacus | Single Row Female Retainer for 5 Position iBridge Ultra 2mm Cable to Board Female Connectors Polyamide 6.6 Natural Bag (Alt: 119984-E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 3 Days | Abacus - 4000 |
|
Buy Now | |
|
Master Electronics | IBRCMP RET 05 VE 208 BAG J 3 119980 IBRI RoHS: Compliant |
7620 In Stock |
|
$0.1750 / $0.2710 | Buy Now |
Part Details for 119984-E
119984-E CAD Models
119984-E Part Data Attributes
|
119984-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
119984-E
TE Connectivity
Connector Accessory, Polyamide66
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |