Part Details for 1199929 by Phoenix Contact
Overview of 1199929 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1199929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1199929-ND
|
DigiKey | PC 6/ 2-G-7 62 P26THRR56 Min Qty: 60 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0420 | Buy Now |
DISTI #
651-1199929
|
Mouser Electronics | Headers & Wire Housings PC 6/ 2-G-7,62 P26THRR56 | 60 |
|
$2.3200 / $3.5000 | Buy Now |
|
Onlinecomponents.com | COMBICON PC 6/ 2-G-7,62 P26THRR56 PCB Header - 2 Pole - 41A - 7.62mm Pitch | 0 |
|
$2.3600 / $2.8600 | Buy Now |
DISTI #
000000000006425698
|
Sager | Headers & Wire Housings PC 6/ 2-G-7,62 P26THRR56 Min Qty: 60 | 0 |
|
$2.9300 / $3.2700 | Buy Now |
|
Master Electronics | COMBICON PC 6/ 2-G-7,62 P26THRR56 PCB Header - 2 Pole - 41A - 7.62mm Pitch | 0 |
|
$2.3600 / $2.8600 | Buy Now |