Part Details for 1199940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1199940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1199940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2170
|
Newark | Ktb Ql 262615 S4E4 |Weidmuller 1199940000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,195.8300 / $1,372.4000 | Buy Now |
DISTI #
1199940000-ND
|
DigiKey | BOX S STL 10.24"L X 10.24"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,078.0900 | Buy Now |
DISTI #
1199940000
|
Avnet Americas | KLIPPON Terminal Box Quarter Lock Enclosure 150mm x 260mm x 260mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1199940000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1199940000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB QL 262615 S4E4 | 0 |
|
$1,003.2100 / $1,016.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,067.2100 / $1,130.2800 | Buy Now | |
DISTI #
1199940000
|
Avnet Americas | KLIPPON Terminal Box Quarter Lock Enclosure 150mm x 260mm x 260mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1199940000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |