Part Details for 11AA040-I/TO by Microchip Technology Inc
Overview of 11AA040-I/TO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 11AA040-I/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8704
|
Newark | 4K, 512 X 8 1.8V Serial Ee, Ind 3 To-92 Bag Rohs Compliant: Yes |Microchip 11AA040-I/TO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
11AA040-I/TO-ND
|
DigiKey | IC EEPROM 4KBIT SGL WIRE TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1443 In Stock |
|
$0.3090 / $0.3500 | Buy Now |
DISTI #
11AA040-I/TO
|
Avnet Americas | EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 3-Pin TO-92 Tube - Bag (Alt: 11AA040-I/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
579-11AA040-I/TO
|
Mouser Electronics | EEPROM 4K 512 X 8 1.8V SERIAL EE, IND RoHS: Compliant | 2864 |
|
$0.3000 / $0.3400 | Buy Now |
DISTI #
11AA040-I/TO
|
Microchip Technology Inc | 4K, 512 X 8 1.8V SERIAL EE, IND, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag |
14685 Alternates Available |
|
$0.2400 / $0.3400 | Buy Now |
DISTI #
70571249
|
RS | 4K, 512 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA040-I/TO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14000 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 4KBIT 100KHZ TO92-3 | 14685 |
|
RFQ | |
|
NAC | 4K, 512 X 8 1.8V SERIAL EE, IND - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 11000 |
|
$0.3000 / $0.3700 | Buy Now |
Part Details for 11AA040-I/TO
11AA040-I/TO CAD Models
11AA040-I/TO Part Data Attributes
|
11AA040-I/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA040-I/TO
Microchip Technology Inc
512 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | X-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 3 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | UNSPECIFIED | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11AA040-I/TO
This table gives cross-reference parts and alternative options found for 11AA040-I/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA040-I/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11AA040T-I/TT | 512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | 11AA040-I/TO vs 11AA040T-I/TT |
11LC040-E/MNY | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TO vs 11LC040-E/MNY |
11LC040T-E/MN | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TO vs 11LC040T-E/MN |
11LC040-E/TT | 512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | 11AA040-I/TO vs 11LC040-E/TT |
11AA040-I/P | 512 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 11AA040-I/TO vs 11AA040-I/P |
11LC040T-I/TO | 512 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | 11AA040-I/TO vs 11LC040T-I/TO |
11AA040T-I/MS | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 11AA040-I/TO vs 11AA040T-I/MS |
11LC040T-I/MN | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TO vs 11LC040T-I/MN |
11LC040-E/MN | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TO vs 11LC040-E/MN |
11AA040-I/MNY | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TO vs 11AA040-I/MNY |