Part Details for 11EQS10TA1B2 by KYOCERA Corporation
Overview of 11EQS10TA1B2 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11EQS10TA1B2
11EQS10TA1B2 CAD Models
11EQS10TA1B2 Part Data Attributes:
|
11EQS10TA1B2
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
11EQS10TA1B2
KYOCERA Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11EQS10TA1B2
This table gives cross-reference parts and alternative options found for 11EQS10TA1B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EQS10TA1B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11DF1 |
11DF1TR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11DF1TR |
11EQS10TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11EQS10TA2B5 |
11EQS10TA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11EQS10TA1B2 |
11EQ10TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11EQ10TA2B5 |
11EQS10 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | KYOCERA Corporation | 11EQS10TA1B2 vs 11EQS10 |
11DQ10TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11DQ10TA2B5 |
11EQS10 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11EQS10 |
11EQ10 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11EQ10 |
11DQ10 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 11EQS10TA1B2 vs 11DQ10 |