Part Details for 11_MCX-50-2-15/133_NH by HUBER+SUHNER
Overview of 11_MCX-50-2-15/133_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_MCX-50-2-15/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_MCX-50-2-15/133_NH-ND
|
DigiKey | 11_MCX-50-2-15/133_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3228 | Buy Now |
DISTI #
455-11MCX50215133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight cable plug(m) RoHS: Compliant | 43 |
|
$3.7700 / $5.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4300 / $4.2100 | Buy Now |
Part Details for 11_MCX-50-2-15/133_NH
11_MCX-50-2-15/133_NH CAD Models
11_MCX-50-2-15/133_NH Part Data Attributes
|
11_MCX-50-2-15/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_MCX-50-2-15/133_NH
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 60169-36 | |
Body Depth | 0.327 inch | |
Body Diameter | 0.193 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 11_MCX-50-2-15/133_NH
This table gives cross-reference parts and alternative options found for 11_MCX-50-2-15/133_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11_MCX-50-2-15/133_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
452-500-0850N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 11_MCX-50-2-15/133_NH vs 452-500-0850N |
1-1337584-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 11_MCX-50-2-15/133_NH vs 1-1337584-0 |
452-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 11_MCX-50-2-15/133_NH vs 452-500-0470N |
451-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 11_MCX-50-2-15/133_NH vs 451-900-0360N |
450-500-0850N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 11_MCX-50-2-15/133_NH vs 450-500-0850N |
1-1337585-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 11_MCX-50-2-15/133_NH vs 1-1337585-0 |
RF178-02RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 11_MCX-50-2-15/133_NH vs RF178-02RP1-SING |
RF178-03RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 11_MCX-50-2-15/133_NH vs RF178-03RP1-SING |
450-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 11_MCX-50-2-15/133_NH vs 450-500-1410N |
450-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 11_MCX-50-2-15/133_NH vs 450-500-0470N |