Part Details for 11_N-50-3-13/113_NH by HUBER+SUHNER
Overview of 11_N-50-3-13/113_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 11_N-50-3-13/113_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-3-13/113_NH-ND
|
DigiKey | 11_N-50-3-13/113_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4382 | Buy Now |
DISTI #
455-11N50313113NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant | 79 |
|
$11.4300 / $16.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.3600 / $15.1000 | Buy Now |
Part Details for 11_N-50-3-13/113_NH
11_N-50-3-13/113_NH CAD Models
11_N-50-3-13/113_NH Part Data Attributes
|
11_N-50-3-13/113_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-3-13/113_NH
HUBER+SUHNER
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body Depth | 0.984 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | MULTIFLEX_141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |