Part Details for 11_N-50-4-19/12-_NE by HUBER+SUHNER
Overview of 11_N-50-4-19/12-_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_N-50-4-19/12-_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2165
|
Newark | Rf Coax Conn, Plug, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 11_N-50-4-19/12-_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.6800 / $68.7500 | Buy Now |
DISTI #
3628-11_N-50-4-19/12-_NE-ND
|
DigiKey | 11_N-50-4-19/12-_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$60.2186 / $74.7200 | Buy Now |
DISTI #
455-11N5041912NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant | 49 |
|
$59.8800 / $74.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.0800 / $76.6100 | Buy Now | |
DISTI #
4132685
|
element14 Asia-Pacific | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$64.0984 / $72.6361 | Buy Now |
DISTI #
4132685
|
Farnell | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 2 |
|
$60.8816 / $85.6035 | Buy Now |
Part Details for 11_N-50-4-19/12-_NE
11_N-50-4-19/12-_NE CAD Models
11_N-50-4-19/12-_NE Part Data Attributes
|
11_N-50-4-19/12-_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-4-19/12-_NE
HUBER+SUHNER
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | BERYLLIUM COPPER/BRASS |