Part Details for 11_N-50-5-39/133_NE by HUBER+SUHNER
Overview of 11_N-50-5-39/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_N-50-5-39/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF N CONNECTOR, MALE, CABLE MOUNT, CLAMP TERMINAL, PLUG | 14 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | RF N CONNECTOR, MALE, CABLE MOUNT, CLAMP TERMINAL, PLUG (Also Known As: 11-N-50-5-39/133-NE) | 14 |
|
$10.1250 / $13.5000 | Buy Now |
Part Details for 11_N-50-5-39/133_NE
11_N-50-5-39/133_NE CAD Models
11_N-50-5-39/133_NE Part Data Attributes
|
11_N-50-5-39/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-5-39/133_NE
HUBER+SUHNER
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE HOMOPOLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 8.09 |