Part Details for 11_N-50-6-19/12-_NE by HUBER+SUHNER
Overview of 11_N-50-6-19/12-_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_N-50-6-19/12-_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2167
|
Newark | Rf Coax Conn, Plug, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 11_N-50-6-19/12-_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$92.9700 / $115.1800 | Buy Now |
DISTI #
3628-11_N-50-6-19/12-_NE-ND
|
DigiKey | 11_N-50-6-19/12-_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
21 In Stock |
|
$114.8930 / $125.2000 | Buy Now |
|
Onlinecomponents.com |
10 On Order |
|
$80.1700 / $119.8500 | Buy Now | |
DISTI #
4132731
|
element14 Asia-Pacific | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$109.9667 / $124.0733 | Buy Now |
DISTI #
4132731
|
Farnell | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 32 |
|
$102.9141 / $144.7211 | Buy Now |
|
Master Electronics |
10 On Order |
|
$80.1700 / $119.8500 | Buy Now |
Part Details for 11_N-50-6-19/12-_NE
11_N-50-6-19/12-_NE CAD Models
11_N-50-6-19/12-_NE Part Data Attributes
|
11_N-50-6-19/12-_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-6-19/12-_NE
HUBER+SUHNER
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF N CONNECTOR |