Part Details for 11_N-50-7-69/133_NE by HUBER+SUHNER
Overview of 11_N-50-7-69/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 11_N-50-7-69/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-7-69/133_NE-ND
|
DigiKey | 11_N-50-7-69/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
35 In Stock |
|
$34.1668 / $43.5900 | Buy Now |
DISTI #
455-11N50769133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant | 229 |
|
$34.8600 / $40.0200 | Buy Now |
|
Onlinecomponents.com |
50 In Stock |
|
$19.6700 / $41.0700 | Buy Now | |
DISTI #
79326786
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Single Min Qty: 2 Package Multiple: 1 Date Code: 2015 | Americas - 48 |
|
$35.1056 / $51.5307 | Buy Now |
|
Master Electronics |
50 In Stock |
|
$19.6700 / $41.0700 | Buy Now |
Part Details for 11_N-50-7-69/133_NE
11_N-50-7-69/133_NE CAD Models
11_N-50-7-69/133_NE Part Data Attributes
|
11_N-50-7-69/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-7-69/133_NE
HUBER+SUHNER
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |