Part Details for 11_N-50-9-9/033_-E by HUBER+SUHNER
Overview of 11_N-50-9-9/033_-E by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_N-50-9-9/033_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-9-9/033_-E-ND
|
DigiKey | 11_N-50-9-9/033_-E Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$21.3671 / $27.2600 | Buy Now |
|
Onlinecomponents.com |
50 On Order |
|
$11.9600 / $25.6800 | Buy Now | |
|
Master Electronics |
50 On Order |
|
$11.9600 / $25.6800 | Buy Now |
Part Details for 11_N-50-9-9/033_-E
11_N-50-9-9/033_-E CAD Models
11_N-50-9-9/033_-E Part Data Attributes
|
11_N-50-9-9/033_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-9-9/033_-E
HUBER+SUHNER
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Diameter | 0.984 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |