Part Details for 11AA020-I/TO by Microchip Technology Inc
Overview of 11AA020-I/TO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11AA020-I/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8703
|
Newark | 2K, 256 X 8 1.8V Serial Ee, Ind 3 To-92 Bag Rohs Compliant: Yes |Microchip 11AA020-I/TO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
11AA020-I/TO-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE TO92-3 Min Qty: 2000 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2833 | Buy Now |
DISTI #
11AA020-I/TO
|
Avnet Americas | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 3-Pin TO-92 Tube - Bag (Alt: 11AA020-I/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
579-11AA020-I/TO
|
Mouser Electronics | EEPROM 2K 256 X 8 1.8V SERIAL EE, IND RoHS: Compliant | 1758 |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
11AA020-I/TO
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE, IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 23000 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
70571248
|
RS | 2K, 256 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA020-I/TO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 23000 Factory Stock |
|
$0.2689 / $0.3338 | Buy Now |
DISTI #
11AA020-I/TO
|
Avnet Americas | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 3-Pin TO-92 Tube - Bag (Alt: 11AA020-I/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.2700 / $0.3000 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 2KBIT 100KHZ TO92-3 | 1198 |
|
RFQ |
Part Details for 11AA020-I/TO
11AA020-I/TO CAD Models
11AA020-I/TO Part Data Attributes:
|
11AA020-I/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA020-I/TO
Microchip Technology Inc
256 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | X-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 3 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | UNSPECIFIED | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11AA020-I/TO
This table gives cross-reference parts and alternative options found for 11AA020-I/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA020-I/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11AA020T-I/TO | 256 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | 11AA020-I/TO vs 11AA020T-I/TO |