Part Details for 11C01FC by National Semiconductor Corporation
Overview of 11C01FC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 11C01FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-11C01FC-ND
|
DigiKey | OR/NOR GATE, ECL SERIES Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5547 In Stock |
|
$7.0600 | Buy Now |
|
Rochester Electronics | 11C01 - OR/NOR Gate, ECL Series, 2-Func, 5-Input, ECL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5547 |
|
$6.0600 / $7.1300 | Buy Now |
Part Details for 11C01FC
11C01FC CAD Models
11C01FC Part Data Attributes
|
11C01FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
11C01FC
National Semiconductor Corporation
IC ECL SERIES, DUAL 5-INPUT OR/NOR GATE, CDFP16, CERAMIC, FP-16, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | ECL | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 1.15 ns | |
Propagation Delay (tpd) | 0.95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.032 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 11C01FC
This table gives cross-reference parts and alternative options found for 11C01FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11C01FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11C01FCQR | ECL SERIES, DUAL 5-INPUT OR/NOR GATE, CDFP16, CERAMIC, FP-16 | Texas Instruments | 11C01FC vs 11C01FCQR |