Part Details for 11N-50-7-5/133 by HUBER+SUHNER
Overview of 11N-50-7-5/133 by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11N-50-7-5/133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 6 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Electronic Component (Also Known As: 11_N-50-7-5/133) | 6 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for 11N-50-7-5/133
11N-50-7-5/133 CAD Models
11N-50-7-5/133 Part Data Attributes
|
11N-50-7-5/133
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11N-50-7-5/133
HUBER+SUHNER
RF N Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG214/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.33 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP/SOLDER | |
Total Number of Contacts | 1 |