Part Details for 11RC10 by Nihon Inter Electronics Corporation
Overview of 11RC10 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 11RC10
11RC10 CAD Models
11RC10 Part Data Attributes:
|
11RC10
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
11RC10
Nihon Inter Electronics Corporation
Silicon Controlled Rectifier, 16000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 20 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 6.5 mA | |
Non-Repetitive Pk On-state Cur | 125 A | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 11RC10
This table gives cross-reference parts and alternative options found for 11RC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11RC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | 11RC10 vs 2N1874E3 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-5 | Semitronics Corp | 11RC10 vs 2N2322 |
S6004VS2 | Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251, TO-251, 3 PIN | Littelfuse Inc | 11RC10 vs S6004VS2 |
CR6PM-8 | Silicon Controlled Rectifier, 9.42A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Mitsubishi Electric | 11RC10 vs CR6PM-8 |
TS420-700T | 4A sensitive gate SCRs | STMicroelectronics | 11RC10 vs TS420-700T |
S1020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 11RC10 vs S1020L |
2N1775A | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 11RC10 vs 2N1775A |
C106E-YC | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | 11RC10 vs C106E-YC |
X0405ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | 11RC10 vs X0405ME |
AA117 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | 11RC10 vs AA117 |