Part Details for 11TS15-3 by Honeywell Sensing and Control
Overview of 11TS15-3 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 11TS15-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2115
|
Newark | Switch, Toggle, Spdt, 20A, 277V, Switch Operation:On-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 11TS15-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_18322492
|
Arrow Electronics | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks | Americas - 2 |
|
$5.2190 / $6.0950 | Buy Now |
DISTI #
70118781
|
RS | Toggle Switch, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, Screw Terminals | Honeywell 11TS15-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$8.9900 / $11.6700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
189 In Stock |
|
$9.2400 / $17.9800 | Buy Now |
DISTI #
65213945
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2021 | Americas - 170 |
|
$11.6727 / $23.1701 | Buy Now |
DISTI #
33698410
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 15 |
|
$10.0600 | Buy Now |
DISTI #
26120658
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$5.2190 / $6.0950 | Buy Now |
DISTI #
11TS15-3
|
TTI | Toggle Switches SPDT ON-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.4500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
189 In Stock |
|
$9.2400 / $17.9800 | Buy Now |
Part Details for 11TS15-3
11TS15-3 CAD Models
11TS15-3 Part Data Attributes:
|
11TS15-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TS15-3
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 16.51 mm | |
Body Height | 27.38 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |