Part Details for 12-05AMMM-SL7A01 by Amphenol LTW Technology
Overview of 12-05AMMM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-05AMMM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-05AMMM-SL7A01
|
TME | Plug, M12, PIN: 5, male, A code-DeviceNet / CANopen, 1m, IP68,IP69K Min Qty: 1 | 0 |
|
$6.3100 / $9.9200 | RFQ |
DISTI #
12-05AMMM-SL7A01
|
Maritex | Plug M12, 5 pins, male, straight, 4A, strain relief, molded with 1m cable, IP67 Min Qty: 1 Package Multiple: 1 | 23 |
|
$3.6710 / $4.8350 | Buy Now |