Part Details for 12-215/R8C-AN1P2B/3C by Everlight Electronics Co Ltd
Overview of 12-215/R8C-AN1P2B/3C by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 12-215/R8C-AN1P2B/3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-215/R8C-AN1P2B/3CTR-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0571 / $0.0776 | Buy Now |
DISTI #
638-12215R8CAN1P2B3C
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0580 / $0.0700 | Order Now |
|
Future Electronics | 12-215 Series Yellow 1.7 x 0.6 x 1 mm 130° 114 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0582 / $0.0661 | Buy Now |
DISTI #
35R80025CE
|
EBV Elektronik | LED Single Chip Red 645.5nm 25mA 2-Pin SMD T/R (Alt: 35R80025CE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 12-215/R8C-AN1P2B/3C
12-215/R8C-AN1P2B/3C CAD Models
12-215/R8C-AN1P2B/3C Part Data Attributes
|
12-215/R8C-AN1P2B/3C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-215/R8C-AN1P2B/3C
Everlight Electronics Co Ltd
Single Color LED, Deep Red, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 130 deg |