Part Details for 12-I-120A by Guardian Electric Manufacturing Company
Overview of 12-I-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-I-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F086
|
Newark | Box Frame Solenoid, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:9.7N, Coil Voltage:120Vac, Coil Resistance:100Ohm, Coil Power Continuous:33Va, Product Range:12 Series |Guardian Electric 12-I-120A Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1000 / $96.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$61.6600 / $81.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$61.6600 / $81.2300 | Buy Now |