Part Details for 12.73000 by Geyer Electronic E K
Overview of 12.73000 by Geyer Electronic E K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.73000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_21800736
|
Arrow Electronics | Oscillator XO 20MHz ±30ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1810 | Americas - 1000 |
|
$0.3438 | Buy Now |
DISTI #
31270303
|
Verical | Oscillator XO 20MHz ±30ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1810 | Americas - 1000 |
|
$0.3438 | Buy Now |
|
PUI | RoHS: Compliant Lead time: 11 Weeks, 3 Days | 2000 |
|
RFQ |