Part Details for 12.94403 by Geyer Electronic E K
Overview of 12.94403 by Geyer Electronic E K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12.94403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6260 |
|
RFQ |
Part Details for 12.94403
12.94403 CAD Models
12.94403 Part Data Attributes
|
12.94403
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.94403
Geyer Electronic E K
CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for 12.94403
This table gives cross-reference parts and alternative options found for 12.94403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12.94403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSOV/CJ25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 12.94403 vs MCSOV/CJ25MHZ |
K30-3C1E25MR | CMOS Output Clock Oscillator, 25MHz Nom | Kyocera AVX Components | 12.94403 vs K30-3C1E25MR |
MCSOV/BE25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 12.94403 vs MCSOV/BE25MHZ |
MCSO1V/B25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 12.94403 vs MCSO1V/B25MHZ |
SM99322B7A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | 12.94403 vs SM99322B7A@25.000000MHZ |
SM99322B2A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | 12.94403 vs SM99322B2A@25.000000MHZ |
O25.0-JCO8-3-A-3.3V-T1 | CMOS Output Clock Oscillator, 25MHz Nom, METAL PACKAGE-8/4 | Jauch Quartz America | 12.94403 vs O25.0-JCO8-3-A-3.3V-T1 |
MCSOHV/B25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 12.94403 vs MCSOHV/B25MHZ |
SM99422B5E@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | 12.94403 vs SM99422B5E@25.000000MHZ |
MCSO1V/A25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | 12.94403 vs MCSO1V/A25MHZ |