Part Details for 120-106131 (ALTERNATE: 120-106131) by White-Rodgers
Overview of 120-106131 (ALTERNATE: 120-106131) by White-Rodgers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-106131 (ALTERNATE: 120-106131)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70234729
|
RS | Solenoid, Spno, Intermittent Duty, 12Vdc, 80A, Isolated Coil, Standard Bracket | White-Rodgers 120-106131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 |
|
$25.2500 / $31.5600 | Buy Now |