Part Details for 120-913 by Altech Corporation
Overview of 120-913 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1812
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:84Mm, External Width - Metric:182Mm, External Depth - Metric:180Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 120-913 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8900 / $58.6300 | Buy Now |
DISTI #
120-913-ND
|
DigiKey | BOX PLASTIC GRAY 7.17"L X 7.09"W Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.5400 | Buy Now |
DISTI #
845-120913
|
Mouser Electronics | Enclosures for Industrial Automation PC1818-8f-o, 182x180x84mm Enclosure | 0 |
|
$40.5300 / $46.5400 | Order Now |
DISTI #
70074683
|
RS | Enclosure, Box-Lid, Polysty, 7.17x7.09x3.31 , NEMA 4X, TK 1818f Series | Altech Corp 120-913 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4 |
|
$36.5500 / $47.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$38.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$39.5700 / $48.9100 | Buy Now |
|
Powell Electronics | PC1818-8f-o, 182x180x84mm Enclosure Min Qty: 2 | 1 |
|
$49.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$39.5700 / $48.9100 | Buy Now |
DISTI #
10110837
|
TestEquity LLC | Altech 120-913 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.17" x 7.09", TK Series | 0 |
|
$48.0000 | Buy Now |