Part Details for 120-A-111/02 by WECO Electrical Connectors
Overview of 120-A-111/02 by WECO Electrical Connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-A-111/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-120-A-111/02-ND
|
DigiKey | PLUG, PLUG-IN SCREW, 2, 26-12, 1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
27 In Stock |
|
$0.6763 / $1.7200 | Buy Now |
DISTI #
70212018
|
RS | Conn Term Blk Plug 2 5 mm 26-12 AWG 15 A 300 V | WECO 120-A-111/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 244 |
|
$1.3900 / $1.7500 | Buy Now |
|
Future Electronics | 120-A-111 Series Plug 2 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.7300 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 2 Pole - 26 to 12 AWG - 10 Amp - 300V - 5mm Pitch |
81 In Stock |
|
$0.6590 / $0.8670 | Buy Now |
DISTI #
58804144
|
Verical | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A Min Qty: 81 Package Multiple: 81 Date Code: 2113 | Americas - 81 |
|
$1.0944 | Buy Now |
|
Master Electronics | Plug - Plug-In Screw - 2 Pole - 26 to 12 AWG - 10 Amp - 300V - 5mm Pitch |
81 In Stock |
|
$0.6590 / $0.8670 | Buy Now |
Part Details for 120-A-111/02
120-A-111/02 CAD Models
120-A-111/02 Part Data Attributes
|
120-A-111/02
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
120-A-111/02
WECO Electrical Connectors
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 120-A-111/02
This table gives cross-reference parts and alternative options found for 120-A-111/02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120-A-111/02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDGKA-5.08-02P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 120-A-111/02 vs 2EDGKA-5.08-02P-14-00A(H) |
5ESDV-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 120-A-111/02 vs 5ESDV-02P |
EB1550A-02-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 120-A-111/02 vs EB1550A-02-500 |
6-796634-2 | 2 POS 5.08MM R/A PLUG,TRM BLK | TE Connectivity | 120-A-111/02 vs 6-796634-2 |
2ESDPM-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 120-A-111/02 vs 2ESDPM-02P |
5ESDP-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 120-A-111/02 vs 5ESDP-02P |
2EDGK-5.08-02P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 120-A-111/02 vs 2EDGK-5.08-02P-14-00A(H) |
EB1550A-02-000 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 120-A-111/02 vs EB1550A-02-000 |
21.950M/2 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | IMO Precision Controls Ltd | 120-A-111/02 vs 21.950M/2 |