Part Details for 1200 by Heyco
Overview of 1200 by Heyco
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1200-ND
|
DigiKey | SR 6N3-4 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10152 In Stock |
|
$0.0569 / $0.1300 | Buy Now |
DISTI #
836-1200
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 6N3-4 RoHS: Compliant | 31409 |
|
$0.0540 / $0.1100 | Buy Now |
DISTI #
72068292
|
RS | Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.6250 in, SR Series | Heyco 1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5681 |
|
$0.1090 / $0.1300 | Buy Now |
|
Future Electronics | Black SR 6N3-4 Straight Through Round Cable Heyco®Original Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Bulk | 0Bulk |
|
$0.0466 / $0.0493 | Buy Now |
|
Bisco Industries | 35615 |
|
Buy Now | ||
DISTI #
HEY1200
|
Heilind Electronics | SR 6N3-4 BLACK | Americas - 1512 in Stock4875 On Order |
|
$0.0579 / $0.0732 | Buy Now |
|
Onlinecomponents.com | SR 6N3-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round RoHS: Compliant |
25010 In Stock |
|
$0.0344 / $0.0642 | Buy Now |
DISTI #
53832483
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Black Min Qty: 225 Package Multiple: 1 | Americas - 35643 |
|
$0.0981 / $0.3715 | Buy Now |
DISTI #
51925841
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Black Min Qty: 1000 Package Multiple: 500 Date Code: 2007 | Americas - 25000 |
|
$0.0635 / $0.0892 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ |
Part Details for 1200
1200 CAD Models
1200 Part Data Attributes
|
1200
Heyco
Buy Now
|
Compare Parts:
1200
Heyco
|
Samacsys Manufacturer | Heyco |