There are no models available for this part yet.
Overview of 1200060050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 1200060050 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1200060050-ND
|
DigiKey | CBL CIRC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$9.1300 / $9.3100 | Buy Now | |
DISTI #
MOL120006-0050
|
Heilind Electronics | MMC-4P-4W-F/MM-ST/ST-1.5M-PUR^ 884030P03M015 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
43559864
|
Verical | Cable Assembly Circular 1.5m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 8 Package Multiple: 1 | Americas - 46 |
|
$8.0800 / $8.2400 | Buy Now | |
DISTI #
1200060050-MOL
|
TME | 1200060050 Min Qty: 5 | 46 |
|
$9.8277 / $10.0290 | Buy Now | |
DISTI #
C1S549804096157
|
Chip1Stop | Actuator RoHS: Compliant | 46 |
|
$10.4000 / $10.7000 | Buy Now | |
DISTI #
10202288
|
TestEquity LLC | Molex 1200060050 Sensor Cables / Actuator Cables | 46 |
|
$9.3200 | Buy Now |
CAD Models for 1200060050 by Molex
Part Data Attributes for 1200060050 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|