Part Details for 1200062238 by Molex
Overview of 1200062238 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200062238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200062238-ND
|
DigiKey | CBL CIRC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$53.9100 / $55.0100 | Buy Now |
DISTI #
900-1200062238-ND
|
DigiKey | CBL CIRC Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-1200062238
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-4P-4W-MM-90-10M-PVC | 0 |
|
$43.9900 / $50.3600 | Order Now |
DISTI #
MOL120006-2238
|
Heilind Electronics | MMC-4P-4W-MM-90-10M-PVC 804007E03M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32011148
|
Verical | Cable Assembly Circular 10m 22AWG M12 Circular 4 Right Angle Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$47.6900 / $48.6600 | Buy Now |
DISTI #
Molex 1200062238
|
PEI Genesis | Circular Connector | 24 |
|
Buy Now | |
DISTI #
10202331
|
TestEquity LLC | Molex 1200062238 Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (90 Deg.) to Pigtail, Black PVC Cable, 10.0m (32.81 ft.) Length | 24 |
|
$55.0300 | Buy Now |