Part Details for 1200070487 by Molex
Overview of 1200070487 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1200070487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200070487-ND
|
DigiKey | CBL CIRC Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$11.7700 / $12.2500 | Buy Now |
DISTI #
900-1200070487-ND
|
DigiKey | CBL CIRC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL120007-0487
|
Heilind Electronics | MMC-4P-4W-F/MM-ST/ST-0.6M-PUR^ 884030P03M006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69688036
|
Verical | Cable Assembly Circular EU 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change (M12) Min Qty: 6 Package Multiple: 1 | Americas - 60 |
|
$10.4100 / $10.8400 | Buy Now |
DISTI #
1200070487
|
Avnet Abacus | Cable Assembly Cord Set 0.6m 4POS M12 Circular to 4POS M12 Circular F-M (Alt: 1200070487) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1200070487
1200070487 CAD Models
1200070487 Part Data Attributes:
|
1200070487
Molex
Buy Now
Datasheet
|
Compare Parts:
1200070487
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE/POLYVINYLCHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |