Part Details for 1200100 by Altech Corporation
Overview of 1200100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1818
|
Newark | Polyflex Conduit, Nw10, Black |Altech 1200100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5600 | Buy Now |
DISTI #
1920-1947-ND
|
DigiKey | POLYFLEX CONDUIT NW10 BLACK 50M Min Qty: 50 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$62.2110 / $63.6804 | Buy Now |
DISTI #
845-1200100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit POLYFLEX CONDUIT NW 10 BLK 50M RoHS: Compliant | 32 |
|
$62.2100 / $78.1700 | Buy Now |
DISTI #
70074881
|
RS | Polyflex Conduit, NW10, Black, Non-Slotted, 50M | Altech Corp 1200100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Reel | 32 |
|
$70.3500 / $78.1700 | Buy Now |
|
Future Electronics | Spiral Wraps, Sleeves, Tubing Conduit POLYFLEX CONDUIT NW 10 BLK 50M RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$61.0000 / $62.3000 | Buy Now |
|
Onlinecomponents.com | Wire Loom - Protective Hose - 0.390" (9.91mm) Inside Dia - 0.512" (13.00mm) Outside Dia - Polyamide - Convoluted, Corrugated - 164' (50.00m) - Black. RoHS: Compliant |
450 In Stock 5100 Factory Stock |
|
$1.2700 / $1.9100 | Buy Now |
|
Master Electronics | Wire Loom - Protective Hose - 0.390" (9.91mm) Inside Dia - 0.512" (13.00mm) Outside Dia - Polyamide - Convoluted, Corrugated - 164' (50.00m) - Black. RoHS: Compliant |
450 In Stock 5100 Factory Stock |
|
$1.2700 / $1.9100 | Buy Now |
DISTI #
10118588
|
TestEquity LLC | Altech 1200100 Polyflex Conduit, NW10, Black, Non-Slotted, Std. Pk 50m/Roll | 0 |
|
$1.5600 | Buy Now |
Part Details for 1200100
1200100 CAD Models
1200100 Part Data Attributes
|
1200100
Altech Corporation
Buy Now
|
Compare Parts:
1200100
Altech Corporation
|
Samacsys Manufacturer | Altech |