Part Details for 1200100014 by Molex
Overview of 1200100014 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200100014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5776
|
Newark | Mmc-5P-Fe-St-10M-Pur-Shielded |Molex 1200100014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.3000 / $102.6400 | Buy Now |
DISTI #
1200100014-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$75.7084 / $96.7700 | Buy Now |
DISTI #
1200100014
|
Avnet Americas | 1200100014 - Bulk (Alt: 1200100014) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200100014
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-5P-FE-ST-10M-PUR-SHIELDED RoHS: Compliant | 24 |
|
$75.7000 / $96.7100 | Buy Now |
DISTI #
MOL120010-0014
|
Heilind Electronics | MMC-5P-FE-ST-10M-PUR-SHIELDED 805S00P20M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200100014
|
Avnet Americas | 1200100014 - Bulk (Alt: 1200100014) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200100014
|
Avnet Americas | 1200100014 - Bulk (Alt: 1200100014) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200100014
|
PEI Genesis | Sensor Cable / Actuator Cable | 11 |
|
Buy Now | |
DISTI #
4248196
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$59.6280 | Buy Now |
DISTI #
10202396
|
TestEquity LLC | Molex 1200100014 Sensor Cables / Actuator Cables mm,c-5P-Fe-St-10M-Pur-Shielded | 3 |
|
$87.3100 | Buy Now |