Part Details for 1200100128 by Molex
Overview of 1200100128 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200100128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200100128-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 16.4' Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.1787 | Buy Now |
DISTI #
1200100128
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 22 AWG 5m - Bulk (Alt: 1200100128) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200100128
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-4P-3W-FE/MM-ST/ST-5M-SHLD RoHS: Compliant | 0 |
|
$81.7200 / $85.1700 | Order Now |
DISTI #
MOL120010-0128
|
Heilind Electronics | MMC-4P-3W-FE/MM-ST/ST-5M-SHLD 883S30S20M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200100128
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 22 AWG 5m - Bulk (Alt: 1200100128) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200100128
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 22 AWG 5m - Bulk (Alt: 1200100128) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |