Part Details for 1200103 by Phoenix Contact
Overview of 1200103 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3326
|
Newark | Magazine, Crimp Tool, Accessory Type:Ferrule Magazine, For Use With:Crimpfox 4 In 1 Multi-Function Tool, Product Range:Crimpfox Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Phoenix Contact 1200103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8800 / $38.6400 | Buy Now |
DISTI #
277-10201-ND
|
DigiKey | CRIMPFOX 4 IN 1 MAG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$23.6562 / $34.0700 | Buy Now |
DISTI #
651-1200103
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 4IN1/MAG RoHS: Compliant | 2 |
|
$25.8800 / $34.0700 | Buy Now |
|
Onlinecomponents.com | Ferrule magazine for CRIMPFOX 4 IN 1 - for ferrules with insulating collars from 0.5 mm² ... 2.5 mm² - with a length of 8 mm |
10 In Stock |
|
$23.6500 / $29.3600 | Buy Now |
DISTI #
1200103
|
TTI | Crimpers / Crimping Tools CRIMPFOX 4IN1/MAG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.2900 / $25.9700 | Buy Now |
DISTI #
000000000005383734
|
Sager | Crimpers / Crimping Tools CRIMPFOX 4IN1/MAG Min Qty: 1 | 0 |
|
$23.6600 / $25.2400 | Buy Now |
|
Dynamic Solutions GmbH | Magazine | 1500 |
|
RFQ | |
DISTI #
2817766
|
element14 Asia-Pacific | MAGAZINE, CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$25.1748 / $36.2550 | Buy Now |
DISTI #
2817766
|
Farnell | MAGAZINE, CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$24.7254 / $30.5269 | Buy Now |
|
Master Electronics | Ferrule magazine for CRIMPFOX 4 IN 1 - for ferrules with insulating collars from 0.5 mm² ... 2.5 mm² - with a length of 8 mm |
10 In Stock |
|
$23.6500 / $29.3600 | Buy Now |
Part Details for 1200103
1200103 CAD Models
1200103 Part Data Attributes
|
1200103
Phoenix Contact
Buy Now
|
Compare Parts:
1200103
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |