Part Details for 1200104 by Phoenix Contact
Overview of 1200104 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3105
|
Newark | Terminal, Wire Ferrule, 20Awg, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm2, Pin Length:8Mm, Insulator Colour:White, Product Range:Combicon Series, Overall Length:14Mm, Insulator Rohs Compliant: Yes |Phoenix Contact 1200104 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3820 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
277-10202-ND
|
DigiKey | CONN FERRULE DIN 20AWG WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
5635 In Stock |
|
$0.1604 / $0.2600 | Buy Now |
DISTI #
651-1200104
|
Mouser Electronics | Terminals AI 0,5-8 WH S1 50PC STRIP RoHS: Compliant | 3250 |
|
$0.1610 / $0.2270 | Buy Now |
|
Onlinecomponents.com | Taped ferrules - 0.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - white - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip. |
3200 In Stock 15500 Factory Stock |
|
$0.1711 / $0.1940 | Buy Now |
DISTI #
1200104
|
TTI | Terminals AI 0,5-8 WH S1 50PC STRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 214 In Stock |
|
$0.1640 / $0.2330 | Buy Now |
DISTI #
000000000005383735
|
Sager | Terminals AI 0,5-8 WH S1 50PC STRIP Min Qty: 1 | 0 |
|
$0.2000 / $0.3600 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 670 |
|
RFQ | |
DISTI #
2817767
|
element14 Asia-Pacific | TERMINAL, WIRE FERRULE, 20AWG, WHITE RoHS: Compliant Min Qty: 100 Container: Each | 3820 |
|
$0.1881 / $0.2417 | Buy Now |
DISTI #
2817767
|
Farnell | TERMINAL, WIRE FERRULE, 20AWG, WHITE RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 3820 |
|
$0.1380 / $0.1944 | Buy Now |
|
Master Electronics | Taped ferrules - 0.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - white - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip. |
3200 In Stock 15500 Factory Stock |
|
$0.1711 / $0.1940 | Buy Now |
Part Details for 1200104
1200104 CAD Models
1200104 Part Data Attributes
|
1200104
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1200104
Phoenix Contact
CONN FERRULE 20AWG WHITE STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |