Part Details for 1200106 by Phoenix Contact
Overview of 1200106 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3106
|
Newark | Terminal, Wire Ferrule, 18Awg, Red, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm2, Pin Length:8Mm, Insulator Colour:Red, Product Range:Combicon Series, Overall Length:14Mm, Insulator Material:Pp Rohs Compliant: Yes |Phoenix Contact 1200106 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1793 |
|
$0.0360 / $0.0490 | Buy Now |
DISTI #
96Y8958
|
Newark | Connectors |Phoenix Contact 1200106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.4370 | Buy Now |
DISTI #
277-10204-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 8 Weeks Container: Strip |
18877 In Stock |
|
$0.1604 / $0.2600 | Buy Now |
DISTI #
651-1200106
|
Mouser Electronics | Terminals AI 1,0-8 RD S1 50PC STRIP RoHS: Compliant | 5800 |
|
$0.1600 / $0.2270 | Buy Now |
|
Onlinecomponents.com | Taped ferrules - 1.0 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - red - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip. |
3500 In Stock 31450 Factory Stock |
|
$0.1522 / $0.1886 | Buy Now |
DISTI #
1200106
|
TTI | Terminals AI 1,0-8 RD S1 50PC STRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$0.1490 / $0.2150 | Buy Now |
DISTI #
000000000005383737
|
Sager | Terminals AI 1,0-8 RD S1 50PC STRIP Min Qty: 1 | 0 |
|
$0.2000 / $0.3600 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1700 |
|
RFQ | |
DISTI #
2817769
|
element14 Asia-Pacific | TERMINAL, WIRE FERRULE, 18AWG, RED RoHS: Compliant Min Qty: 100 Container: Each | 1793 |
|
$0.1763 / $0.2292 | Buy Now |
DISTI #
2817769
|
Farnell | TERMINAL, WIRE FERRULE, 18AWG, RED RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 1793 |
|
$0.1380 / $0.1944 | Buy Now |
Part Details for 1200106
1200106 CAD Models
1200106 Part Data Attributes
|
1200106
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1200106
Phoenix Contact
CONN FERRULE 18AWG RED STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |