Part Details for 1200108 by Phoenix Contact
Overview of 1200108 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3108
|
Newark | Terminal, Wire Ferrule, 14Awg, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Pin Length:8Mm, Insulator Colour:Blue, Product Range:Combicon Series, Overall Length:14Mm, Insulator Material:Pp Rohs Compliant: Yes |Phoenix Contact 1200108 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0580 | Buy Now |
DISTI #
277-10206-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLUE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
5335 In Stock |
|
$0.1822 / $0.2900 | Buy Now |
DISTI #
651-1200108
|
Mouser Electronics | Terminals AI 2,5-8 BU S1 40PC STRIP RoHS: Compliant | 1110 |
|
$0.1830 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Taped ferrules - 2.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - blue - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 40 sleeves per strip. |
870 In Stock 23200 Factory Stock |
|
$0.1539 / $0.2000 | Buy Now |
DISTI #
1200108
|
TTI | Terminals AI 2,5-8 BU S1 40PC STRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2150 | Buy Now |
DISTI #
000000000005383739
|
Sager | Terminals AI 2,5-8 BU S1 40PC STRIP Min Qty: 1 | 0 |
|
$0.2200 / $0.4100 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 2500 |
|
RFQ | |
DISTI #
2817771
|
element14 Asia-Pacific | TERMINAL, WIRE FERRULE, 14AWG, BLUE RoHS: Compliant Min Qty: 100 Container: Each | 100 |
|
$0.1762 / $0.2636 | Buy Now |
DISTI #
2817771
|
Farnell | TERMINAL, WIRE FERRULE, 14AWG, BLUE RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.1566 / $0.2218 | Buy Now |
|
Master Electronics | Taped ferrules - 2.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - blue - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 40 sleeves per strip. |
870 In Stock 23200 Factory Stock |
|
$0.1539 / $0.2000 | Buy Now |
Part Details for 1200108
1200108 CAD Models
1200108 Part Data Attributes
|
1200108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1200108
Phoenix Contact
CONN FERRULE 14AWG BLUE STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |