Part Details for 1200110013 by Molex
Overview of 1200110013 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200110013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200110013-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 0.98' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$21.1014 / $28.4900 | Buy Now |
DISTI #
1200110013
|
Avnet Americas | Cable Assembly UL1061 0.3m 22AWG 4POS Micro-Change M12 Circular RCP - Bulk (Alt: 1200110013) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120011-0013
|
Heilind Electronics | MMC-4P-FE-REC-M14-0.3M-PVC 8R4E30E03C3003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200110013
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
1200110013
|
Avnet Abacus | Cable Assembly UL1061 0.3m 22AWG 4POS Micro-Change M12 Circular RCP (Alt: 1200110013) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10202401
|
TestEquity LLC | Molex 1200110013 Micro-Change (M12) Receptacle, 4 Poles, M12x1 Threads, Female (Straight) to Leads, 0.30m (11.81") Length, Front Panel Mount | 0 |
|
$24.0900 | Buy Now |
Part Details for 1200110013
1200110013 CAD Models
1200110013 Part Data Attributes:
|
1200110013
Molex
Buy Now
Datasheet
|
Compare Parts:
1200110013
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |