Part Details for 1200164 (ALTERNATE: AI 2 5-8 GY S1) by Phoenix Contact
Overview of 1200164 (ALTERNATE: AI 2 5-8 GY S1) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200164 (ALTERNATE: AI 2 5-8 GY S1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270474
|
RS | Ferrule Taped DIN 46228-4 8mm sleeve length: 14 mm blue strips of 40x10 | Phoenix Contact 1200164 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 99 |
|
$0.1940 / $0.2700 | Buy Now |